
12-position, straight plug connector featuring a robust aluminum alloy shell (size 14) with cadmium plating and chromate finish. This MIL-DTL-26482 compliant component offers male copper alloy contacts with gold plating, rated for 13A current and 600V voltage. Designed for cable mounting with solder termination, it accommodates wire gauges from 20AWG to 24AWG.
Amphenol PT06E-14-12P(SR) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06E-14-12P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.