18-position, male circular connector with solder termination and straight orientation. Features gold-plated copper alloy pins, an aluminum shell, and is rated for 600V AC. Designed for cable mounting and free hanging applications, this environmentally sealed and resistant connector operates between -55°C and 125°C. Compliant with MIL-DTL-26482 Series I standards and RoHS.
Amphenol PT06E-14-18P(470) technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed, Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E-14-18P(470) to view detailed technical specifications.
No datasheet is available for this part.