Environmentally resistant MIL-DTL-26482 Series I circular receptacle with 18 female copper alloy contacts, gold plated for superior conductivity. This straight, free-hanging connector features an aluminum shell, size 14, with a solder termination and integrated strain relief. Operating across a wide temperature range of -55°C to 125°C, it offers a 7.5A current rating and a length of 48.41mm. RoHS compliant.
Amphenol PT06E-14-18S(476) technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Length | 48.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Weight | 1.543871oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E-14-18S(476) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.