
Circular connector, 19-position female socket with solder termination. Features a straight, cable mount orientation and a shell size of 14, constructed from durable aluminum. Contacts are copper alloy with gold plating, rated for 7.5A current and 600V voltage. Operates across a wide temperature range from -55°C to 125°C, meeting MIL-DTL-26482 standards and offering environment resistance. Accommodates wire gauges from 24AWG to 20AWG.
Amphenol PT06E-14-19S(476) technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E-14-19S(476) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.