This MIL-DTL-26482 compliant circular connector is a receptacle-style, free-hanging, cable-mount component featuring a straight orientation and solder termination. It offers 5 positions with 5 female copper alloy contacts, plated with gold for enhanced conductivity. The aluminium shell provides durability, with a shell size of 14 and a length of 48.41mm. Rated for 13A and 1kV, it operates across a temperature range of -55°C to 125°C and supports wire gauges from 16AWG to 20AWG, including strain relief.
Amphenol PT06E-14-5S(476) technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Length | 48.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT06 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E-14-5S(476) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
