Circular connector featuring 23 male pin contacts made of gold-plated copper alloy, rated for 13A current and 600V AC. This straight, cable-mount, free-hanging component utilizes solder termination and is housed in a size 16 aluminum shell. Designed for general applications, it meets MIL-DTL-26482 Series I specifications and operates within a temperature range of -55°C to 125°C, with UL approval and environment-resistant ratings.
Amphenol PT06E-16-23P technical specifications.
| Approvals | UL |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06E-16-23P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.