Circular connector featuring 26 socket contacts, designed for solder termination. This straight, cable-mount component offers a 7.5A current rating and operates within a temperature range of -55°C to 125°C. Constructed with an aluminum shell and body plated in cadmium, it utilizes copper alloy contacts with gold plating for reliable performance. Meeting MIL-DTL-26482 Series I standards, this environment-resistant connector is suitable for general applications.
Amphenol PT06E-16-26S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06E-16-26S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.