
Eight-position male circular plug connector with solder cup termination. Features a straight, free-hanging orientation and a shell size 16. Constructed with an aluminum body plated in cadmium and gold-plated copper alloy pin contacts. Rated for 13A current and operates within a temperature range of -55°C to 125°C. Meets MIL-DTL-26482 standards and is environment resistant.
Amphenol PT06E-16-8P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06E-16-8P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.