Amphenol PT06E-18-11P(023) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Pin |
| Gender | Male |
| Number of Contacts | 11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E-18-11P(023) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.