This circular connector features 11 female socket contacts with gold plating, rated for 13A and 1kV. It is a straight, cable mount type with a solder termination, designed for free hanging applications. The connector boasts an aluminum body with cadmium plating and a shell size of 18, meeting MIL-DTL-26482 standards. Operating within a temperature range of -55°C to 125°C, it is environment resistant and supports wire gauges from 16AWG to 20AWG.
Amphenol PT06E-18-11S(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06E-18-11S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.