Conn Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Amphenol PT06E-18-32PW(476) technical specifications.
| Gender | Male |
| Number of Contacts | 32 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E-18-32PW(476) to view detailed technical specifications.
No datasheet is available for this part.