Circular connector featuring 27 socket contacts for solder termination, designed for cable mounting. This straight, female connector offers a 600V AC voltage rating and operates within a temperature range of -55°C to 125°C. Constructed with an aluminum shell and copper alloy contacts with gold plating, it meets MIL-DTL-26482 Series I specifications and is RoHS compliant. The connector is environment sealed and resistant, with a black metal finish and bulk packaging.
Amphenol PT06E-20-27S(470) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed, Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E-20-27S(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.