27-position, female socket circular connector for cable mounting. Features straight, solder termination with gold-plated contacts and a 7.5A current rating. Operates within a temperature range of -55°C to 125°C and supports a voltage rating of 600V. This environment-resistant connector is constructed with an aluminum shell, size 20, and is compliant with MIL-DTL-26482 standards. Accommodates wire gauges from 20AWG to 24AWG.
Amphenol PT06E-20-27S(SR) technical specifications.
| Approvals | UL |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06E-20-27S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.