Amphenol PT06E-20-41S(023) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Contacts | 41 |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E-20-41S(023) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.