Amphenol PT06E-20-41S(025) technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E-20-41S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.