
41-position circular connector, female socket contacts with gold plating. Features a straight, cable mount orientation and solder termination. Rated for 7.5A current and 600V AC/DC, operating between -55°C and 125°C. Constructed with an aluminum shell and body, meeting MIL-DTL-26482 standards and UL approvals. Designed for free-hanging applications, accommodating wire gauges from 20 to 24 AWG.
Amphenol PT06E-20-41S(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06E-20-41S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.