Amphenol PT06E-22-32PX technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol PT06E-22-32PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.