This female circular connector features 55 gold-plated copper alloy socket contacts within a size 22 aluminum shell. Designed for straight, free-hanging mounting, it offers a 7.5A current rating and a 600V AC voltage rating. The connector is environment-resistant, insulated with rubber, and operates across a temperature range of -55°C to 125°C. It adheres to MIL-DTL-26482 Series I standards and is lead-free and RoHS compliant.
Amphenol PT06E-22-55S(470) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E-22-55S(470) to view detailed technical specifications.
No datasheet is available for this part.