Amphenol PT06E-22-55S-SR technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Gender | Female |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E-22-55S-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.