
Environmentally resistant circular connector featuring a straight, cable-mount design with 4 female solder termination contacts. Constructed with an aluminum shell and electroless nickel plating, this connector offers a 7.5A current rating and operates within a temperature range of -55°C to 125°C. It adheres to MIL-DTL-26482 standards and utilizes copper alloy contacts with gold plating for reliable connectivity.
Amphenol PT06E-8-4S(023) technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E-8-4S(023) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.