
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4Terminal 1Port
Amphenol PT06E-8-4S(304) technical specifications.
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06E-8-4S(304) to view detailed technical specifications.
No datasheet is available for this part.