Amphenol PT06E16-23P-476 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E16-23P-476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.