General purpose circular connector, MIL-DTL-26482 compliant, featuring 23 male pin contacts with gold-plated copper alloy construction. This straight plug offers a 13A current rating and 600V voltage rating, with a size 16 aluminum shell plated in cadmium and chromate for environmental resistance. Designed for free-hanging cable mounting, it utilizes solder termination and accommodates wire gauges from 20AWG to 24AWG.
Amphenol PT06E16-23P-SR technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E16-23P-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.