Amphenol PT06E16-23S-424 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 23 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E16-23S-424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.