This 26-position male pin connector is made from aluminium with copper alloy contacts plated with gold. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is resistant to environmental factors and meets the requirements of the UL approval standard. It is packaged in bulk and has a termination type of solder.
Amphenol PT06E16-26P-470 technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E16-26P-470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
