
This 26-position female circular connector features a current rating of 7.5A and a maximum operating temperature of 125°C. The connector has a shell made of aluminium and a contact material of copper alloy with a gold plating. It is designed for free hanging or cable mounting and is compliant with the MIL-DTL-26482 military standard. The connector is not radiation hardened and is not Reach SVHC compliant. It is available in a bulk packaging quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06E16-26S-476 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E16-26S-476 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.