Amphenol PT06E20-16P-SR technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Contacts | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E20-16P-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.