This Amphenol PT06E20-16PW-P288 connector features 16 circular contacts with a PIN gender and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1000VAC. The connector is designed for cable mount applications and has a termination method of solder.
Amphenol PT06E20-16PW-P288 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
Download the complete datasheet for Amphenol PT06E20-16PW-P288 to view detailed technical specifications.
No datasheet is available for this part.