Amphenol PT06E20-16S-476 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Reach SVHC Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E20-16S-476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.