This Amphenol PT06E22-32SW-P288 is a 32-contact circular connector with a straight body orientation and solder termination. It is designed for cable mounting and features a plug gender. The connector operates over a temperature range of -55 to 125°C and has a maximum voltage rating of 600VAC.
Amphenol PT06E22-32SW-P288 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT06E22-32SW-P288 to view detailed technical specifications.
No datasheet is available for this part.