This Amphenol PT06E22-55PW-SR connector features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a gold plating. It has a male gender and a straight orientation, with a length of 57.15mm. The connector is designed for cable mounting and is available in bulk packaging. It is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 57.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
