This Amphenol PT06J-18-11S(027) connector features 11 SKT contacts in a circular configuration, suitable for cable mounting. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1000VAC. The termination method is solder, and the body orientation is straight.
Amphenol PT06J-18-11S(027) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT06J-18-11S(027) to view detailed technical specifications.
No datasheet is available for this part.