Circular connector with 32 male pin contacts, featuring gold-plated copper alloy contacts for superior conductivity. This MIL-DTL-26482 Series I compliant component offers a 7.5A current rating and 600V voltage rating, operating within a temperature range of -55°C to 125°C. The green, cadmium-plated aluminum shell, size 18, is designed for free-hanging cable mounting with solder termination for wire gauges 20-24 AWG.
Amphenol PT06J-18-32P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06J-18-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.