Amphenol PT06J-20-16SZ technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Manufacturer Series | PT06J |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol PT06J-20-16SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.