Amphenol PT06J16-26S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06J16-26S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
