Circular connector featuring 6 female solder contacts made of gold-plated copper alloy. This straight, cable-mount connector has an aluminum shell with cadmium plating and a shell size of 10, conforming to MIL-DTL-26482 Series I standards. It offers a 7.5A current rating and a 600V voltage rating, operating between -55°C and 125°C. Suitable for wire gauges from 20AWG to 24AWG.
Amphenol PT06P-10-6S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06P-10-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.