The PT06P-12-3P159 is a 3-pin cable mount circular connector from Amphenol, featuring a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 1000VAC and a maximum current rating of 10A. The connector is designed for solder termination and has a pin contact gender.
Amphenol PT06P-12-3P159 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT06P-12-3P159 to view detailed technical specifications.
No datasheet is available for this part.