This 8-contact circular connector is designed for cable mounting and features a straight body orientation. It has a maximum operating voltage of 600VAC and a maximum current rating of 5A. The connector's operating temperature range spans from -55°C to 125°C, making it suitable for use in a variety of applications.
Amphenol PT06P-12-8P011 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT06P-12-8P011 to view detailed technical specifications.
No datasheet is available for this part.