Circular connector featuring 18 male solder pin contacts within an 18-position configuration. This straight, cable-mount connector boasts an aluminum body with cadmium plating and a 7.5A current rating. Contacts are copper alloy with gold plating, operating within a temperature range of -55°C to 125°C. Designed to MIL-DTL-26482 Series I standards, it offers a shell size of 14 for robust connectivity.
Amphenol PT06P-14-18P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06P-14-18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.