This Amphenol PT06P-16-8P(476) connector features 8 circular contacts with a pin gender, suitable for cable mounting. It has a maximum operating voltage of 1000VAC and an operating temperature range of -55°C to 125°C.
Amphenol PT06P-16-8P(476) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT06P-16-8P(476) to view detailed technical specifications.
No datasheet is available for this part.