Circular connector featuring 11 female solder-termination contacts within an 18-shell size aluminum housing. This straight, cable-mount connector offers a 13A current rating and operates across a -55°C to 125°C temperature range. Constructed with copper alloy contacts plated in gold, and a cadmium-plated aluminum body, it adheres to MIL-DTL-26482 Series I standards.
Amphenol PT06P-18-11S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06P-18-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.