This 61-position male circular connector is designed for high-current applications, with a current rating of 7.5A. It features a free-hanging mount and is constructed from materials suitable for operation over the temperature range of -55°C to 125°C. The connector is packaged in bulk and is part of the MIL-DTL-26482 Series I, PT series.
Amphenol PT06P-24-61P(113) technical specifications.
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06P-24-61P(113) to view detailed technical specifications.
No datasheet is available for this part.