Circular connector, 4-position male pin configuration with straight orientation. Features a robust aluminum shell with cadmium plating and chromate finish, housing copper alloy contacts with gold plating. Rated for 7.5A current and 600V voltage, operating between -55°C and 125°C. Designed for cable mounting with solder termination, adhering to MIL-DTL-26482 Series I standards.
Amphenol PT06P-8-4P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06P-8-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.