
Circular connector featuring a straight, cable mount orientation with a shell size of 8. This female connector offers 4 positions and 4 contacts, utilizing a solder termination method. Constructed with an aluminum body and shell, it boasts cadmium plating and copper alloy contacts with gold plating. Rated for 7.5A, it operates within a temperature range of -55°C to 125°C and adheres to MIL-DTL-26482 Series I standards.
Amphenol PT06P-8-4SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06P-8-4SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.