The Amphenol PT06P20-24PZ-P288 is a 24-contact circular connector with a cable mount termination method and a straight body orientation. It features a maximum operating voltage rating of 600VAC and an operating temperature range of -55°C to 125°C. The connector has a pin gender and a solder termination method. It is designed for use in applications where a high-voltage and high-temperature connection is required.
Amphenol PT06P20-24PZ-P288 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT06P20-24PZ-P288 to view detailed technical specifications.
No datasheet is available for this part.