The PT06P22-55PZ-P288 is a circular connector with 55 contacts, rated for 600VAC. It features a straight body orientation and a solder termination method. The connector is designed for cable mount applications and has a maximum operating temperature of 125°C. It is suitable for use in environments with temperatures as low as -55°C.
Amphenol PT06P22-55PZ-P288 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT06P22-55PZ-P288 to view detailed technical specifications.
No datasheet is available for this part.