Amphenol PT06P8-33PW technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06P8-33PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.