Amphenol PT06SE-10-6S(476) technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06SE-10-6S(476) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.