Circular connector featuring 6 female socket contacts made of copper alloy with gold plating for superior conductivity. This straight, cable-mount connector offers a 7.5A current rating and 600V voltage rating, designed for free-hanging applications. Constructed with an aluminum shell, it boasts a cadmium plating and a green body color, meeting MIL-DTL-26482 Series I specifications. Operating within a temperature range of -55°C to 125°C, it accommodates wire gauges from 20AWG to 24AWG and is environment-sealed.
Amphenol PT06SE-10-6SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06SE-10-6SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.