
Circular connector featuring 10 male pin contacts with gold-plated copper alloy contacts. This straight, cable-mount connector offers a 7.5A current rating and a 600V voltage rating, suitable for wire gauges from 24AWG to 20AWG. Constructed with a cadmium-plated aluminum shell, it meets MIL-DTL-26482 standards and operates within a temperature range of -55°C to 125°C. Designed for free-hanging applications, this environment-resistant component is packaged in bulk.
Amphenol PT06SE-12-10PZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06SE-12-10PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
